
1481750200 | |
|---|---|
DigiKey Part Number | 5831-1481750200-ND |
Manufacturer | |
Manufacturer Product Number | 1481750200 |
Description | Cable Digital signals |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Controller Specific Connector | |
Specifications | Interface | |
Number of Positions | 16 | |
Length | 65.62' (20.00m) | |
For Use With/Related Products | Multiple Series | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 566,16500 Kč | 5 132,33 Kč |
| Unit Price without VAT: | 2 566,16500 Kč |
|---|---|
| Unit Price with VAT: | 3 105,05965 Kč |

