1473005-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1473005-4

DigiKey Part Number
5831-1473005-4-ND
Manufacturer
Manufacturer Product Number
1473005-4
Description
CONN SKT SODIMM 200POS SMD
Customer Reference
Detailed Description
200 Position SODIMM DDR2 SDRAM Socket Surface Mount, 25° Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Tray
Part Status
Active
Connector Style
SODIMM
Number of Positions
200
Memory Type
DDR2 SDRAM
Standards
-
Mounting Type
Surface Mount, 25° Angle
Features
Board Guide, Latches
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 440
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
30132,82567 Kč3 984,77 Kč
90130,72056 Kč11 764,85 Kč
180128,40500 Kč23 112,90 Kč
300125,87900 Kč37 763,70 Kč
720114,51200 Kč82 448,64 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:132,82567 Kč
Unit Price with VAT:160,71906 Kč