
1393240-9 | |
|---|---|
DigiKey Part Number | 5831-1393240-9-ND |
Manufacturer | |
Manufacturer Product Number | 1393240-9 |
Description | RELAY GEN PURPOSE SPDT 16A 5V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 80.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi), Gold (Au) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 62 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 198,64100 Kč | 3 972,82 Kč |
| 60 | 184,15250 Kč | 11 049,15 Kč |
| 100 | 181,21270 Kč | 18 121,27 Kč |
| 200 | 178,06305 Kč | 35 612,61 Kč |
| Unit Price without VAT: | 198,64100 Kč |
|---|---|
| Unit Price with VAT: | 240,35561 Kč |

