
1393240-7 | |
---|---|
DigiKey Part Number | 5831-1393240-7-ND |
Manufacturer | |
Manufacturer Product Number | 1393240-7 |
Description | Electromechanical Relay 230VAC |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 7.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 172.5 VAC | |
Must Release Voltage | 34.5 VAC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cCSAus, CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 32.5 kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
35 | 102,48371 Kč | 3 586,93 Kč |
105 | 89,36067 Kč | 9 382,87 Kč |
210 | 84,98638 Kč | 17 847,14 Kč |
350 | 82,48680 Kč | 28 870,38 Kč |
2 520 | 81,02870 Kč | 204 192,32 Kč |
Unit Price without VAT: | 102,48371 Kč |
---|---|
Unit Price with VAT: | 124,00529 Kč |