
1361900000 | |
|---|---|
DigiKey Part Number | 5831-1361900000-ND |
Manufacturer | |
Manufacturer Product Number | 1361900000 |
Description | Terminal Screw connection 4 mm |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect Red 10-30 AWG |
Datasheet | Datasheet |
Category | Current - IEC 27 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Current - UL 25 A |
Packaging Retail Package | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-30 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-6mm² |
Disconnect Type Switch, Knife | Color Red |
Number of Positions 4 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 10mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 85 | 41,15612 Kč | 3 498,27 Kč |
| Unit Price without VAT: | 41,15612 Kč |
|---|---|
| Unit Price with VAT: | 49,79891 Kč |

