Ring Terminal Connector M5 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

130552

DigiKey Part Number
5831-130552-ND
Manufacturer
Manufacturer Product Number
130552
Description
Ring Tongue Terminal, M5, #10, 6
Customer Reference
Detailed Description
Ring Terminal Connector M5 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M5 Stud
Thickness
0.057" (1.45mm)
Width - Outer Edges
0.469" (11.91mm)
Length - Overall
1.169" (29.70mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.228" (5.79mm)
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 015
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
9537,37642 Kč3 550,76 Kč
38032,12695 Kč12 208,24 Kč
57030,65709 Kč17 474,54 Kč
Unit Price without VAT:37,37642 Kč
Unit Price with VAT:45,22547 Kč