
130191 | |
|---|---|
DigiKey Part Number | 5831-130191-ND |
Manufacturer | |
Manufacturer Product Number | 130191 |
Description | Terminals RING 12-10AWG #5 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M5 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.765" (19.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.129" (3.28mm) | |
Material - Insulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 7,97924 Kč | 3 590,66 Kč |
| 2 250 | 6,92934 Kč | 15 591,01 Kč |
| 3 150 | 6,71936 Kč | 21 165,98 Kč |
| Unit Price without VAT: | 7,97924 Kč |
|---|---|
| Unit Price with VAT: | 9,65488 Kč |

