
10127716-04LF | |
|---|---|
DigiKey Part Number | 5831-10127716-04LF-ND |
Manufacturer | FCI Deutschland GmbH |
Manufacturer Product Number | 10127716-04LF |
Description | MTK 30 4P REC HSG BLK |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Holder |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.118" (3.00mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 1,99481 Kč | 3 590,66 Kč |
| 3 600 | 1,84783 Kč | 6 652,19 Kč |
| Unit Price without VAT: | 1,99481 Kč |
|---|---|
| Unit Price with VAT: | 2,41372 Kč |


