18 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10073599-018LF

DigiKey Part Number
5831-10073599-018LF-ND
Manufacturer
Manufacturer Product Number
10073599-018LF
Description
MINITEK ACTIVE LATCH HSG
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.079" (2.00mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Black
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-55°C ~ 125°C
Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 640
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25014,27864 Kč3 569,66 Kč
1 50014,06866 Kč21 102,99 Kč
2 50013,43872 Kč33 596,80 Kč
Unit Price without VAT:14,27864 Kč
Unit Price with VAT:17,27715 Kč