New at DigiKey
Image for 100057-0036 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100057-0036

DigiKey Part Number
5831-100057-0036-ND
Manufacturer
Manufacturer Product Number
100057-0036
Description
28 AWG SPC 26 COND 050 PITCH BLU
Customer Reference
Detailed Description
Flat Ribbon Cable Blue 26 Conductors 0.050" (1.27mm) Flat Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
26
Pitch
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
-
Ribbon Width
1.300" (33.02mm)
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Voltage
300 V
Operating Temperature
-55°C ~ 200°C
Ratings
UL Style 20424
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
-
First Conductor Mark
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 603
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
25167,13720 Kč4 178,43 Kč
Unit Price without VAT:167,13720 Kč
Unit Price with VAT:202,23601 Kč