
1-1718485-2 | |
|---|---|
DigiKey Part Number | 5831-1-1718485-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1718485-2 |
Description | CARRIER FOR RECEPT. INSERTS 36 P |
Customer Reference | |
Detailed Description | Connector Carrier For MCP Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Carrier | |
Number of Positions | 36 | |
For Use With/Related Products | MCP Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 64,41309 Kč | 3 542,72 Kč |
| 165 | 55,36152 Kč | 9 134,65 Kč |
| 330 | 52,62500 Kč | 17 366,25 Kč |
| Unit Price without VAT: | 64,41309 Kč |
|---|---|
| Unit Price with VAT: | 77,93984 Kč |


