
1-160759-1 | |
---|---|
DigiKey Part Number | 5831-1-160759-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-160759-1 |
Description | Terminals .250 RECEPTACLE Reel o |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 15-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 2,77039 Kč | 4 155,59 Kč |
4 500 | 2,37462 Kč | 10 685,79 Kč |
Unit Price without VAT: | 2,77039 Kč |
---|---|
Unit Price with VAT: | 3,35217 Kč |