
1-1579007-8 | |
|---|---|
DigiKey Part Number | 5831-1-1579007-8-ND |
Manufacturer | |
Manufacturer Product Number | 1-1579007-8 |
Description | EXTRACTION TOOL |
Customer Reference | |
Detailed Description | Extraction Tool For Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Contacts | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 977,73500 Kč | 5 955,47 Kč |
| 4 | 2 595,67500 Kč | 10 382,70 Kč |
| 6 | 2 469,37500 Kč | 14 816,25 Kč |
| 10 | 2 250,03500 Kč | 22 500,35 Kč |
| Unit Price without VAT: | 2 977,73500 Kč |
|---|---|
| Unit Price with VAT: | 3 603,05935 Kč |


