
1-1462038-7 | |
|---|---|
DigiKey Part Number | 5831-1-1462038-7-ND |
Manufacturer | |
Manufacturer Product Number | 1-1462038-7 |
Description | High Frequency/RF Relays 200 MW |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type Through Hole | Operate Time 3 ms |
Coil Voltage 24VDC | Release Time 3 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 2 A | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Switching Voltage 250VAC, 220VDC - Max | Approval Agency UR |
Load - Max Switching 500VA, 440W | Relay Type Telecom |
Coil Current 8.3 mA | Coil Resistance 2.88 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 65,51376 Kč | 65 513,76 Kč |
| 2 000 | 59,63432 Kč | 119 268,64 Kč |
| Unit Price without VAT: | 65,51376 Kč |
|---|---|
| Unit Price with VAT: | 79,27165 Kč |


