
1-104480-7 | |
|---|---|
DigiKey Part Number | 5831-1-104480-7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-104480-7 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,27340 Kč | 34 101,00 Kč |
| Unit Price without VAT: | 2,27340 Kč |
|---|---|
| Unit Price with VAT: | 2,75081 Kč |



