
1-102387-0 | |
|---|---|
DigiKey Part Number | 5831-1-102387-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-102387-0 |
Description | BOARD CONNECTOR, 50 CONTACT(S), |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 119,47867 Kč | 3 584,36 Kč |
| 90 | 104,15011 Kč | 9 373,51 Kč |
| 150 | 98,69060 Kč | 14 803,59 Kč |
| 300 | 94,28103 Kč | 28 284,31 Kč |
| 1 020 | 89,87144 Kč | 91 668,87 Kč |
| Unit Price without VAT: | 119,47867 Kč |
|---|---|
| Unit Price with VAT: | 144,56919 Kč |





