
0460-202-20141 | |
|---|---|
DigiKey Part Number | 5831-0460-202-20141-ND |
Manufacturer | |
Manufacturer Product Number | 0460-202-20141 |
Description | Automotive Connectors DT CONT SZ |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 20 AWG Power, Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 5,06051 Kč | 3 542,36 Kč |
| 2 100 | 4,45158 Kč | 9 348,32 Kč |
| 3 500 | 4,34659 Kč | 15 213,07 Kč |
| 7 000 | 4,22060 Kč | 29 544,20 Kč |
| 20 300 | 4,17860 Kč | 84 825,58 Kč |
| Unit Price without VAT: | 5,06051 Kč |
|---|---|
| Unit Price with VAT: | 6,12322 Kč |











