
982-D/04 | |
|---|---|
DigiKey Part Number | 3072-982-D/04-ND |
Manufacturer | |
Manufacturer Product Number | 982-D/04 |
Description | TERM STRIP BARRIER 4 POLE 9.52 M |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 982-D/04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-20 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Gray | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,71000 Kč | 95,71 Kč |
| 10 | 67,99400 Kč | 679,94 Kč |
| 25 | 59,55520 Kč | 1 488,88 Kč |
| 50 | 54,29540 Kč | 2 714,77 Kč |
| 100 | 49,95100 Kč | 4 995,10 Kč |
| 300 | 44,70307 Kč | 13 410,92 Kč |
| 500 | 42,83664 Kč | 21 418,32 Kč |
| 1 000 | 40,77685 Kč | 40 776,85 Kč |
| 5 000 | 37,58184 Kč | 187 909,20 Kč |
| Unit Price without VAT: | 95,71000 Kč |
|---|---|
| Unit Price with VAT: | 115,80910 Kč |

