



982-D/02 | |
|---|---|
DigiKey Part Number | 3072-982-D/02-ND |
Manufacturer | |
Manufacturer Product Number | 982-D/02 |
Description | CONN; TERM STRIP; BARRIER; 2; 9. |
Customer Reference | |
Detailed Description | 2 Circuit 0.375" (9.52mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
EDA/CAD Models | 982-D/02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.375" (9.52mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-20 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Gray | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,89000 Kč | 53,89 Kč |
| 10 | 38,55400 Kč | 385,54 Kč |
| 25 | 33,63080 Kč | 840,77 Kč |
| 50 | 30,50160 Kč | 1 525,08 Kč |
| 100 | 27,87380 Kč | 2 787,38 Kč |
| 300 | 24,65093 Kč | 7 395,28 Kč |
| 500 | 23,49122 Kč | 11 745,61 Kč |
| 1 000 | 22,20396 Kč | 22 203,96 Kč |
| 5 000 | 20,18981 Kč | 100 949,05 Kč |
| Unit Price without VAT: | 53,89000 Kč |
|---|---|
| Unit Price with VAT: | 65,20690 Kč |

