



974-T-DS/02 | |
---|---|
DigiKey Part Number | 3072-974-T-DS/02-ND |
Manufacturer | |
Manufacturer Product Number | 974-T-DS/02 |
Description | TERMINAL BLOCK CONNECTOR; SCREW; |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 974-T-DS/02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | Copper Alloy - Tin Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.51 Nm (4.5 Lb-In) | |
Screw Thread | M3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,54000 Kč | 38,54 Kč |
10 | 27,74600 Kč | 277,46 Kč |
25 | 24,16280 Kč | 604,07 Kč |
50 | 21,85480 Kč | 1 092,74 Kč |
100 | 19,90510 Kč | 1 990,51 Kč |
250 | 17,83380 Kč | 4 458,45 Kč |
500 | 16,60818 Kč | 8 304,09 Kč |
1 000 | 15,63062 Kč | 15 630,62 Kč |
5 000 | 14,09229 Kč | 70 461,45 Kč |
Unit Price without VAT: | 38,54000 Kč |
---|---|
Unit Price with VAT: | 46,63340 Kč |