
964-T-DS/03 | |
---|---|
DigiKey Part Number | 3072-964-T-DS/03-ND |
Manufacturer | |
Manufacturer Product Number | 964-T-DS/03 |
Description | TERMINAL BLOCK CONNECTOR; SCREW; |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 964-T-DS/03 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.200" (5.08mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 20 A | |
Voltage | 300 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Gray | |
Operating Temperature | -40°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Phosphor Bronze - Tin Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.51 Nm (4.5 Lb-In) | |
Screw Thread | M3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 51,24000 Kč | 51,24 Kč |
10 | 36,72300 Kč | 367,23 Kč |
25 | 32,03640 Kč | 800,91 Kč |
50 | 29,03700 Kč | 1 451,85 Kč |
100 | 26,52280 Kč | 2 652,28 Kč |
250 | 23,87536 Kč | 5 968,84 Kč |
500 | 22,31852 Kč | 11 159,26 Kč |
1 000 | 21,08183 Kč | 21 081,83 Kč |
5 000 | 19,14548 Kč | 95 727,40 Kč |
Unit Price without VAT: | 51,24000 Kč |
---|---|
Unit Price with VAT: | 62,00040 Kč |