
328/12 | |
|---|---|
DigiKey Part Number | 3072-328/12-ND |
Manufacturer | |
Manufacturer Product Number | 328/12 |
Description | HIGH POWER SOCKET TERMINAL STRIP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 Circuit 0.689" (17.50mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 12 | |
Number of Wire Entries | 24 | |
Pitch | 0.689" (17.50mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 85A | |
Voltage Rating | 600V | |
Wire Gauge | 4-10 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -30°C ~ 120°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 411,07000 Kč | 1 411,07 Kč |
| 15 | 992,18333 Kč | 14 882,75 Kč |
| 30 | 927,99967 Kč | 27 839,99 Kč |
| 60 | 877,04450 Kč | 52 622,67 Kč |
| 105 | 843,97362 Kč | 88 617,23 Kč |
| 255 | 803,42549 Kč | 204 873,50 Kč |
| Unit Price without VAT: | 1 411,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 707,39470 Kč |

