7 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

327-HDS/07

DigiKey Part Number
3072-327-HDS/07-ND
Manufacturer
Manufacturer Product Number
327-HDS/07
Description
TERMINAL STRIP; SCRW; 07; 14-6 A
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
7 Circuit 0.571" (14.50mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
327-HDS/07 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
7
Number of Wire Entries
14
Pitch
0.571" (14.50mm)
Number of Rows
2
Current Rating (Amps)
80A
Voltage Rating
300V
Wire Gauge
4-14 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 100°C
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1226,92000 Kč226,92 Kč
10160,96900 Kč1 609,69 Kč
25142,34000 Kč3 558,50 Kč
50131,04880 Kč6 552,44 Kč
100121,89840 Kč12 189,84 Kč
250112,57876 Kč28 144,69 Kč
500107,23964 Kč53 619,82 Kč
1 000103,07175 Kč103 071,75 Kč
Manufacturers Standard Package
Unit Price without VAT:226,92000 Kč
Unit Price with VAT:274,57320 Kč