
308-PA/08-402 | |
|---|---|
DigiKey Part Number | 3072-308-PA/08-402-ND |
Manufacturer | |
Manufacturer Product Number | 308-PA/08-402 |
Description | DISTRIBUTION BLOCK, TAB CONNECTI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.433" (11.00mm) Barrier Block Connector Quick Connect Tabs |
Datasheet | Datasheet |
EDA/CAD Models | 308-PA/08-402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 8 | |
Pitch | 0.433" (11.00mm) | |
Number of Rows | - | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | - | |
Top Termination | Quick Connect Tabs | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Natural | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 90°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,93000 Kč | 351,93 Kč |
| 10 | 250,56900 Kč | 2 505,69 Kč |
| 25 | 222,79720 Kč | 5 569,93 Kč |
| 50 | 206,15840 Kč | 10 307,92 Kč |
| 100 | 192,77420 Kč | 19 277,42 Kč |
| 250 | 179,23304 Kč | 44 808,26 Kč |
| 500 | 171,51670 Kč | 85 758,35 Kč |
| 1 000 | 165,51380 Kč | 165 513,80 Kč |
| Unit Price without VAT: | 351,93000 Kč |
|---|---|
| Unit Price with VAT: | 425,83530 Kč |


