
308-PA/06-401 | |
|---|---|
DigiKey Part Number | 3072-308-PA/06-401-ND |
Manufacturer | |
Manufacturer Product Number | 308-PA/06-401 |
Description | DISTRIBUTION BLOCK, TAB CONNECTI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Quick Connect Tabs |
Datasheet | Datasheet |
EDA/CAD Models | 308-PA/06-401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.433" (11.00mm) | |
Number of Rows | - | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-16 AWG | |
Top Termination | Screws with Quick Connect Tabs | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Natural | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 90°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 338,28000 Kč | 338,28 Kč |
| 10 | 240,82600 Kč | 2 408,26 Kč |
| 25 | 214,00320 Kč | 5 350,08 Kč |
| 50 | 197,91460 Kč | 9 895,73 Kč |
| 100 | 184,96930 Kč | 18 496,93 Kč |
| 300 | 169,71493 Kč | 50 914,48 Kč |
| 500 | 164,39082 Kč | 82 195,41 Kč |
| 1 000 | 158,57564 Kč | 158 575,64 Kč |
| Unit Price without VAT: | 338,28000 Kč |
|---|---|
| Unit Price with VAT: | 409,31880 Kč |


