308-PA/01-402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

308-PA/02-401

DigiKey Part Number
3072-308-PA/02-401-ND
Manufacturer
Manufacturer Product Number
308-PA/02-401
Description
DISTRIBUTION BLOCK, TAB CONNECTI
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Quick Connect Tabs
Datasheet
 Datasheet
EDA/CAD Models
308-PA/02-401 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
2
Pitch
0.433" (11.00mm)
Number of Rows
-
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-16 AWG
Top Termination
Screws with Quick Connect Tabs
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Natural
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
90°C
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1145,23000 Kč145,23 Kč
10102,99000 Kč1 029,90 Kč
2590,58120 Kč2 264,53 Kč
5082,95760 Kč4 147,88 Kč
20071,71205 Kč14 342,41 Kč
40067,72770 Kč27 091,08 Kč
60065,80245 Kč39 481,47 Kč
1 00063,74043 Kč63 740,43 Kč
Manufacturers Standard Package
Unit Price without VAT:145,23000 Kč
Unit Price with VAT:175,72830 Kč