
308-PA/01-402 | |
|---|---|
DigiKey Part Number | 3072-308-PA/01-402-ND |
Manufacturer | |
Manufacturer Product Number | 308-PA/01-402 |
Description | DISTRIBUTION BLOCK, TAB CONNECTI |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector Quick Connect Tabs |
Datasheet | Datasheet |
EDA/CAD Models | 308-PA/01-402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 1 | |
Number of Wire Entries | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | - | |
Top Termination | Quick Connect Tabs | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Natural | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 90°C | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,90000 Kč | 74,90 Kč |
| 10 | 53,30500 Kč | 533,05 Kč |
| 25 | 46,59720 Kč | 1 164,93 Kč |
| 50 | 42,38180 Kč | 2 119,09 Kč |
| 100 | 38,87600 Kč | 3 887,60 Kč |
| 250 | 35,22124 Kč | 8 805,31 Kč |
| 500 | 33,08944 Kč | 16 544,72 Kč |
| 1 000 | 31,40437 Kč | 31 404,37 Kč |
| 5 000 | 28,78165 Kč | 143 908,25 Kč |
| Unit Price without VAT: | 74,90000 Kč |
|---|---|
| Unit Price with VAT: | 90,62900 Kč |

