302-HDS/05 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1 525
Unit Price: 105,83000 Kč
Datasheet
Image for 302-HDS/05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

302-HDS/05

DigiKey Part Number
3072-302-HDS/05-ND
Manufacturer
Manufacturer Product Number
302-HDS/05
Description
TERMINAL STRIP; SCRW;5 P; 8 MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Circuit 0.315" (8.00mm) Eurostyle Terminal Strip Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
302-HDS/05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Terminal Block Type
Eurostyle Terminal Strip
Number of Circuits
5
Number of Wire Entries
10
Pitch
0.315" (8.00mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-20 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
Enclosed
Features
-
Color
White
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 100°C
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
90018,72066 Kč16 848,59 Kč
Manufacturers Standard Package
Unit Price without VAT:18,72066 Kč
Unit Price with VAT:22,65200 Kč