New at DigiKey
Image for 210-A-126-SMD/04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-A-126-SMD/04

DigiKey Part Number
3072-210-A-126-SMD/04-ND
Manufacturer
Manufacturer Product Number
210-A-126-SMD/04
Description
CONNECTORS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Surface Mount
Wire Termination
Screw
Features
Flange
Color
Black
Operating Temperature
-40°C ~ 120°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Brass - Nickel Plated
Clamp Material - Plating
Copper Alloy - Tin Plated
Screw Material - Plating
Copper Alloy - Tin Plated
Torque - Screw
0.23 Nm (2.0 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50043,66450 Kč21 832,25 Kč
Manufacturers Standard Package
Unit Price without VAT:43,66450 Kč
Unit Price with VAT:52,83405 Kč