Image for 210-A-111/15 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

210-A-111/15

DigiKey Part Number
3072-210-A-111/15-ND
Manufacturer
Manufacturer Product Number
210-A-111/15
Description
PCB SCR CONN; 5P; 3.5MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
210-A-111/15 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
15
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
-
Color
Gray
Operating Temperature
-40°C ~ 100°C
Housing Material
Polyamide (PA), Nylon
Contact Material - Plating
Brass - Nickel Plated
Clamp Material - Plating
Copper Alloy - Tin Plated
Screw Material - Plating
Copper Alloy - Tin Plated
Torque - Screw
0.23 Nm (2.0 Lb-In)
Screw Thread
M2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,55000 Kč171,55 Kč
10121,57800 Kč1 215,78 Kč
25107,06480 Kč2 676,62 Kč
5098,18240 Kč4 909,12 Kč
10090,93600 Kč9 093,60 Kč
30082,28137 Kč24 684,41 Kč
50079,23176 Kč39 615,88 Kč
1 00075,88257 Kč75 882,57 Kč
Manufacturers Standard Package
Unit Price without VAT:171,55000 Kč
Unit Price with VAT:207,57550 Kč