



121-M-221/04 | |
|---|---|
DigiKey Part Number | 3072-121-M-221/04-ND |
Manufacturer | |
Manufacturer Product Number | 121-M-221/04 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 121-M-221/04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.170" (4.32mm) | |
Insulation Height | 0.470" (11.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,66000 Kč | 36,66 Kč |
| 10 | 26,47500 Kč | 264,75 Kč |
| 25 | 23,07120 Kč | 576,78 Kč |
| 50 | 20,85920 Kč | 1 042,96 Kč |
| 100 | 18,98860 Kč | 1 898,86 Kč |
| 250 | 17,00060 Kč | 4 250,15 Kč |
| 500 | 15,82246 Kč | 7 911,23 Kč |
| 1 000 | 14,88179 Kč | 14 881,79 Kč |
| 5 000 | 13,40077 Kč | 67 003,85 Kč |
| Unit Price without VAT: | 36,66000 Kč |
|---|---|
| Unit Price with VAT: | 44,35860 Kč |







