
121-M-211/04 | |
|---|---|
DigiKey Part Number | 3072-121-M-211/04-ND |
Manufacturer | |
Manufacturer Product Number | 121-M-211/04 |
Description | TERM BLOCK HDR 4POS 5.08MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 121-M-211/04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WECO Electrical Connectors Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 15 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.170" (4.32mm) | |
Insulation Height | 0.330" (8.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,33000 Kč | 43,33 Kč |
| 10 | 31,18300 Kč | 311,83 Kč |
| 25 | 27,17880 Kč | 679,47 Kč |
| 50 | 24,60860 Kč | 1 230,43 Kč |
| 100 | 22,43810 Kč | 2 243,81 Kč |
| 250 | 20,14176 Kč | 5 035,44 Kč |
| 500 | 18,78700 Kč | 9 393,50 Kč |
| 1 000 | 17,70862 Kč | 17 708,62 Kč |
| 5 000 | 16,01481 Kč | 80 074,05 Kč |
| Unit Price without VAT: | 43,33000 Kč |
|---|---|
| Unit Price with VAT: | 52,42930 Kč |


