121-A-111/02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121-A-111/06

DigiKey Part Number
3072-121-A-111/06-ND
Manufacturer
Manufacturer Product Number
121-A-111/06
Description
TERM BLOCK PLUG 6POS 5.08MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
121-A-111/06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
6
Positions Per Level
6
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
2.5mm²
Color
Gray
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.51 Nm (4.5 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.590" (14.99mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,35000 Kč174,35 Kč
10123,60500 Kč1 236,05 Kč
25108,94080 Kč2 723,52 Kč
5099,99240 Kč4 999,62 Kč
10092,70180 Kč9 270,18 Kč
30084,00670 Kč25 202,01 Kč
50080,94622 Kč40 473,11 Kč
1 00077,58758 Kč77 587,58 Kč
Manufacturers Standard Package
Unit Price without VAT:174,35000 Kč
Unit Price with VAT:210,96350 Kč