120-M-222/06 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 25,09547 Kč
Datasheet
120-M-222/06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120-M-222/06
120-M-222/06
120-M-222/06

120-M-222/06

DigiKey Part Number
3072-120-M-222/06-ND
Manufacturer
Manufacturer Product Number
120-M-222/06
Description
TERM BLOCK HDR 6POS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
6 Position Terminal Block Header, Male Pins, Shrouded (4 Side)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,97000 Kč50,97 Kč
1036,51500 Kč365,15 Kč
2531,84160 Kč796,04 Kč
5028,86620 Kč1 443,31 Kč
10026,36330 Kč2 636,33 Kč
30023,28953 Kč6 986,86 Kč
50022,18170 Kč11 090,85 Kč
1 00020,95164 Kč20 951,64 Kč
5 00019,02488 Kč95 124,40 Kč
Manufacturers Standard Package
Unit Price without VAT:50,97000 Kč
Unit Price with VAT:61,67370 Kč