120-A-111/05 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 158,00000 Kč
Datasheet
120-A-111/05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120-A-111/05
120-A-111/05
120-A-111/05

120-A-111/05

DigiKey Part Number
3072-120-A-111/05-ND
Manufacturer
Manufacturer Product Number
120-A-111/05
Description
TERM BLOCK PLUG 5POS 5MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
120-A-111/05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WECO Electrical Connectors Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
5
Positions Per Level
5
Number of Levels
1
Pitch
0.197" (5.00mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screw - Rising Cage Clamp
Mounting Type
Free Hanging (In-Line)
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
2.5mm²
Color
Gray
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
Retention Latches (Non-Wire Side)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
M3
Torque - Screw
0.51 Nm (4.5 Lb-In)
Wire Strip Length
7mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.590" (14.99mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
184,99000 Kč84,99 Kč
1060,42800 Kč604,28 Kč
2552,87480 Kč1 321,87 Kč
5048,15060 Kč2 407,53 Kč
10044,23250 Kč4 423,25 Kč
25040,16356 Kč10 040,89 Kč
50037,79396 Kč18 896,98 Kč
1 00035,92488 Kč35 924,88 Kč
5 00033,02034 Kč165 101,70 Kč
Manufacturers Standard Package
Unit Price without VAT:84,99000 Kč
Unit Price with VAT:102,83790 Kč