

TBP01R2-508-11BE | |
---|---|
DigiKey Part Number | 102-6431-ND |
Manufacturer | |
Manufacturer Product Number | TBP01R2-508-11BE |
Description | TERM BLOCK HDR 11POS 5.08MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP01R2-508-11BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 11 | |
Positions Per Level | 11 | |
Number of Levels | 1 | |
Pitch | 0.200" (5.08mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 20A | |
Voltage - IEC | 320 V | |
Current - UL | 16 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Tail Length | 0.157" (4.00mm) | |
Insulation Height | 0.472" (12.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,91000 Kč | 27,91 Kč |
10 | 20,24700 Kč | 202,47 Kč |
25 | 17,62200 Kč | 440,55 Kč |
50 | 15,91000 Kč | 795,50 Kč |
100 | 14,44560 Kč | 1 444,56 Kč |
250 | 12,87876 Kč | 3 219,69 Kč |
500 | 11,94350 Kč | 5 971,75 Kč |
1 000 | 11,19342 Kč | 11 193,42 Kč |
5 000 | 10,00636 Kč | 50 031,80 Kč |
Unit Price without VAT: | 27,91000 Kč |
---|---|
Unit Price with VAT: | 33,77110 Kč |