Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJMG201031110NR | |
|---|---|
DigiKey Part Number | RJMG201031110NR-ND |
Manufacturer | |
Manufacturer Product Number | RJMG201031110NR |
Description | CONN JACK 1PORT PCB |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | LED Color Green - Green |
Manufacturer Amphenol ICC (Commercial Products) | Number of Cores per Jack 12 |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide |
Part Status Obsolete | Tab Direction Up |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature 0°C ~ 70°C |
Applications 10/100/1000 Base-T, AutoMDIX | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Shield Material Stainless Steel |
Orientation 90° Angle (Right) | Housing Material Thermoplastic, Polyester |
Termination Solder | Base Product Number |
Height Above Board 0.526" (13.36mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0826-1G1T-23-F | Bel Fuse Inc. | 569 | 5923-0826-1G1T-23-F-ND | 6,85000 Kč | Parametric Equivalent |
| 7499111221A | Würth Elektronik | 0 | 732-4972-ND | 10,11000 Kč | Parametric Equivalent |
| HFJT1-E1G20C3-L11RL | HALO Electronics, Inc. | 0 | 5843-HFJT1-E1G20C3-L11RL-ND | 5,27122 Kč | Parametric Equivalent |
| JK0-0187NL | Pulse Electronics | 177 | 553-JK0-0187NL-ND | 10,86000 Kč | Parametric Equivalent |





