MUSBB15130
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUSBB15130

DigiKey Part Number
MUSBB15130-ND
Manufacturer
Manufacturer Product Number
MUSBB15130
Description
CONN RCPT USB2.0 MINI B PCB R/A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Panel Mount, Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
Packaging
Box
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Flange, Horizontal
Termination
Solder
Features
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
-
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 517 View Now
All prices are in CZK
Box
QuantityUnit PriceExt Price
1306,06000 Kč306,06 Kč
10260,01300 Kč2 600,13 Kč
25243,73000 Kč6 093,25 Kč
80224,52275 Kč17 961,82 Kč
160213,81156 Kč34 209,85 Kč
320203,61403 Kč65 156,49 Kč
560195,74063 Kč109 614,75 Kč
1 040187,38763 Kč194 883,14 Kč
Manufacturers Standard Package
Unit Price without VAT:306,06000 Kč
Unit Price with VAT:370,33260 Kč

Other Suppliers on DigiKey

1 517In Stock
Ships from WEC