Parametric Equivalent
Similar
Parametric Equivalent

L777SDE09PA4CH4R | |
|---|---|
DigiKey Part Number | L777SDE09PA4CH4R-ND |
Manufacturer | |
Manufacturer Product Number | L777SDE09PA4CH4R |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L777SDE09PA4CH4R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 250V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 38,20000 Kč | 382,00 Kč |
| 25 | 35,79480 Kč | 894,87 Kč |
| 50 | 34,08440 Kč | 1 704,22 Kč |
| 100 | 32,45530 Kč | 3 245,53 Kč |
| 250 | 30,42172 Kč | 7 605,43 Kč |
| 540 | 28,81207 Kč | 15 558,52 Kč |
| 1 080 | 27,43714 Kč | 29 632,11 Kč |
| 2 700 | 25,72046 Kč | 69 445,24 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |











