
DBM25S300 | |
---|---|
DigiKey Part Number | DBM25S300-ND |
Manufacturer | |
Manufacturer Product Number | DBM25S300 |
Description | CONN D-SUB RCPT 25POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | DBM25S300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Cadmium Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 319,12000 Kč | 319,12 Kč |
10 | 271,16500 Kč | 2 711,65 Kč |
40 | 245,88775 Kč | 9 835,51 Kč |
80 | 234,15263 Kč | 18 732,21 Kč |
120 | 227,55217 Kč | 27 306,26 Kč |
280 | 214,35632 Kč | 60 019,77 Kč |
520 | 205,20675 Kč | 106 707,51 Kč |
1 000 | 195,96656 Kč | 195 966,56 Kč |
Unit Price without VAT: | 319,12000 Kč |
---|---|
Unit Price with VAT: | 386,13520 Kč |