
D09S24A4PA00LF | |
---|---|
DigiKey Part Number | 609-6493-ND |
Manufacturer | |
Manufacturer Product Number | D09S24A4PA00LF |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | D09S24A4PA00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 28,33000 Kč | 28,33 Kč |
10 | 24,10000 Kč | 241,00 Kč |
25 | 22,58800 Kč | 564,70 Kč |
50 | 21,51320 Kč | 1 075,66 Kč |
180 | 19,64961 Kč | 3 536,93 Kč |
360 | 18,71114 Kč | 6 736,01 Kč |
540 | 18,18343 Kč | 9 819,05 Kč |
1 080 | 17,31532 Kč | 18 700,55 Kč |
2 520 | 16,31072 Kč | 41 103,01 Kč |
Unit Price without VAT: | 28,33000 Kč |
---|---|
Unit Price with VAT: | 34,27930 Kč |