

BK/PCH-3-R | |
|---|---|
DigiKey Part Number | 283-3396-ND |
Manufacturer | |
Manufacturer Product Number | BK/PCH-3-R |
Description | FUSE BRD MT 3A 250VAC 450VDC RAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | BK/PCH-3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 450 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 4.4kA DC | |
Melting I²t | 0.75 | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,68000 Kč | 152,68 Kč |
| 5 | 126,60400 Kč | 633,02 Kč |
| 10 | 116,83500 Kč | 1 168,35 Kč |
| 50 | 96,89700 Kč | 4 844,85 Kč |
| 100 | 89,35860 Kč | 8 935,86 Kč |
| 300 | 78,52980 Kč | 23 558,94 Kč |
| 500 | 73,91942 Kč | 36 959,71 Kč |
| 1 000 | 68,05828 Kč | 68 058,28 Kč |
| Unit Price without VAT: | 152,68000 Kč |
|---|---|
| Unit Price with VAT: | 184,74280 Kč |


