84137660N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
84137660N
What are Solid State Relays?

84137660N

DigiKey Part Number
966-84137660N-ND
Manufacturer
Manufacturer Product Number
84137660N
Description
SSR RELAY SPST-NO 20A 5-100V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
84137660N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
DC
Voltage - Input
4 ~ 32VDC
Voltage - Load
5 V ~ 100 V
Load Current
20 A
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 90°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 698,39000 Kč1 698,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 698,39000 Kč
Unit Price with VAT:2 055,05190 Kč

Other Suppliers on DigiKey

3In Stock
Ships from WEC