5745076-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5745076-4
5745076-4
5745076-4

5745076-4

DigiKey Part Number
A34022-ND
Manufacturer
Manufacturer Product Number
5745076-4
Description
CONN D-SUB RCPT 9POS VERT SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
5745076-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
-
Voltage Rating
125V
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 221 View Now
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1130,81000 Kč130,81 Kč
17107,09059 Kč1 820,54 Kč
34101,97500 Kč3 467,15 Kč
5199,09765 Kč5 053,98 Kč
10294,36804 Kč9 625,54 Kč
25588,45969 Kč22 557,22 Kč
51084,24020 Kč42 962,50 Kč
1 00380,31844 Kč80 559,40 Kč
2 51677,69358 Kč195 477,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:130,81000 Kč
Unit Price with VAT:158,28010 Kč

Other Suppliers on DigiKey

221In Stock
Ships from WEC