
2034382411 | |
|---|---|
DigiKey Part Number | 900-2034382411-ND |
Manufacturer | |
Manufacturer Product Number | 2034382411 |
Description | CONN PLUG HSG 4POS 6.50MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2034382411 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.256" (6.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 6,07500 Kč | 60,75 Kč |
| 25 | 5,69240 Kč | 142,31 Kč |
| 50 | 5,41780 Kč | 270,89 Kč |
| 100 | 5,15780 Kč | 515,78 Kč |
| 450 | 4,63696 Kč | 2 086,63 Kč |
| 900 | 4,41550 Kč | 3 973,95 Kč |
| 1 350 | 4,29081 Kč | 5 792,59 Kč |
| 2 700 | 4,08584 Kč | 11 031,77 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |



