Similar
Similar
Similar

2-1586587-4 | |
|---|---|
DigiKey Part Number | 2-1586587-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-1586587-4 |
Description | CONN HEADER VERT 24POS 4.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1586587-4 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Insulation Height 0.555" (14.10mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Board Lock |
Number of Rows 2 | Operating Temperature -40°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 9A |
Shrouding Shrouded - 4 Wall | Voltage Rating 600VAC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose, Industrial, Lighting |
Fastening Type Latch Holder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0015246241 | Molex | 750 | WM13419-ND | 108,77000 Kč | Similar |
| 0015246242 | Molex | 3 191 | WM13030-ND | 123,05000 Kč | Similar |
| 0015286242 | Molex | 3 539 | WM7192-ND | 319,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 520 | 15,07156 Kč | 37 980,33 Kč |
| Unit Price without VAT: | 15,07156 Kč |
|---|---|
| Unit Price with VAT: | 18,23659 Kč |



