
1201088333 | |
|---|---|
DigiKey Part Number | 900-1201088333-ND |
Manufacturer | |
Manufacturer Product Number | 1201088333 |
Description | CBL ASSY CIRC 4P M TO RJ45 16.4" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 16.40' (5.00m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 1 509,49250 Kč | 36 227,82 Kč |
| Unit Price without VAT: | 1 509,49250 Kč |
|---|---|
| Unit Price with VAT: | 1 826,48593 Kč |

