Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




1017000000 | |
|---|---|
DigiKey Part Number | 281-5423-ND |
Manufacturer | |
Manufacturer Product Number | 1017000000 |
Description | CONN TERM BLK DISCONNECT 8-20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 41 A |
Manufacturer Weidmüller | Voltage - IEC 630V |
Series | Current - UL 45 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Active | Wire Gauge or Range - AWG 8-20 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.5-10mm² |
Disconnect Type Switch, Slide | Color Beige |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 7.9mm | Stripping Length 12mm |
Termination Style Screw |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1019690000 | Weidmüller | 50 | 281-1019690000-ND | 12,56000 Kč | Parametric Equivalent |
| 1019710000 | Weidmüller | 50 | 281-1019710000-ND | 12,56000 Kč | Parametric Equivalent |
| 1934810000 | Weidmüller | 10 | 1934810000-ND | 11,03000 Kč | Parametric Equivalent |
| 1934820000 | Weidmüller | 73 | 281-5985-ND | 11,63000 Kč | Parametric Equivalent |
| 1938820000 | Weidmüller | 28 | 1938820000-ND | 11,84000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,22000 Kč | 283,22 Kč |
| 10 | 201,31800 Kč | 2 013,18 Kč |
| 25 | 178,52320 Kč | 4 463,08 Kč |
| 50 | 164,80440 Kč | 8 240,22 Kč |
| 100 | 153,73210 Kč | 15 373,21 Kč |
| 250 | 142,49396 Kč | 35 623,49 Kč |
| 500 | 136,07672 Kč | 68 038,36 Kč |
| 1 000 | 131,07515 Kč | 131 075,15 Kč |
| Unit Price without VAT: | 283,22000 Kč |
|---|---|
| Unit Price with VAT: | 342,69620 Kč |






