
WT588F02A-8S | |
|---|---|
DigiKey Part Number | 4455-WT588F02A-8S-ND |
Manufacturer | |
Manufacturer Product Number | WT588F02A-8S |
Description | AUDIO SPECIAL PURPOSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Audio Voice Chip 1 Channel 8-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Voice Chip | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | Serial | |
Voltage - Supply | 2.2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Grade | - | |
Package / Case | 8-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,45190 Kč | 3 345,19 Kč |
| Unit Price without VAT: | 33,45190 Kč |
|---|---|
| Unit Price with VAT: | 40,47680 Kč |



