
201886 | |
|---|---|
DigiKey Part Number | 2100-201886-ND |
Manufacturer | |
Manufacturer Product Number | 201886 |
Description | EVAL BOARD FOR CP2102N |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CP2102N - USB 2.0 to UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Watterott Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 to UART | |
Embedded | - | |
Utilized IC / Part | CP2102N | |
Primary Attributes | - | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 232,82000 Kč | 232,82 Kč |
| Unit Price without VAT: | 232,82000 Kč |
|---|---|
| Unit Price with VAT: | 281,71220 Kč |




